Frequency Modulator, Spread Spectrum Clock Generator IC 30MHz 1 SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM3P2775AF-06OR

DigiKey Part Number
ASM3P2775AF-06OR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASM3P2775AF-06OR
Description
IC FREQ MOD 6TSOP
Customer Reference
Detailed Description
Frequency Modulator, Spread Spectrum Clock Generator IC 30MHz 1 SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ASM3P2775AF-06OR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Frequency Modulator, Spread Spectrum Clock Generator
PLL
Yes
Input
Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
30MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable