



AR0144CSSM20SUKAH3-GEVB | |
|---|---|
DigiKey Part Number | AR0144CSSM20SUKAH3-GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | AR0144CSSM20SUKAH3-GEVB |
Description | BOARD EVAL 1MP 1/4 CIS SO MONO 2 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | AR0144CS - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AR0144CS | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,94000 € | 268,94 € |
| Unit Price without VAT: | 268,94000 € |
|---|---|
| Unit Price with VAT: | 325,41740 € |

