
AMIS42700WCGA4H | |
|---|---|
DigiKey Part Number | AMIS42700WCGA4HOS-ND |
Manufacturer | |
Manufacturer Product Number | AMIS42700WCGA4H |
Description | IC TRANSCEIVER HALF 2/2 20SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMIS42700WCGA4H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

