Direct

ADT7490ARQZ | |
|---|---|
DigiKey Part Number | ADT7490ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT7490ARQZ |
Description | IC MON/FAN CTRLR REMOTE 24-QSOP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7490ARQZ Models |
Category | Output Type SMBus |
Manufacturer onsemi | Output Alarm No |
Series | Output Fan Yes |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Function Fan Control, Temp Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Sensing Temperature -40°C ~ 125°C | Supplier Device Package 24-QSOP |
Accuracy ±1.5°C(Max) | Base Product Number |
Topology ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7490ARQZ-REEL | onsemi | 8.546 | ADT7490ARQZ-REELOSCT-ND | 2,95000 € | Direct |


