


ADUC7032BSTZ-8L-RL | |
|---|---|
DigiKey Part Number | ADUC7032BSTZ-8L-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUC7032BSTZ-8L-RL |
Description | IC MCU 32BIT 96KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 20.48MHz 96KB (48K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.5K x 32 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3.5V ~ 18V |
Part Status Discontinued at DigiKey | Data Converters A/D 2x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 105°C |
Core Size | Mounting Type Surface Mount |
Speed 20.48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals POR, PSM, Temp Sensor, WDT | Base Product Number |
Number of I/O 9 |

