Similar
Similar

AMIS30512C5122RG | |
|---|---|
DigiKey Part Number | AMIS30512C5122RGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMIS30512C5122RG |
Description | IC MTR DRVR BIPOLAR 6-30V 24SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMIS30512C5122RG Models |
Category | Step Resolution 1 ~ 1/32 |
Manufacturer onsemi | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 6V ~ 30V |
Part Status Obsolete | Voltage - Load 6V ~ 30V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 160°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interface SPI | Supplier Device Package 24-SOIC |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV70516MW1AR2G | onsemi | 4.913 | 488-NCV70516MW1AR2GCT-ND | 2,69000 € | Similar |
| NCV70517MW002R2G | onsemi | 3.004 | 488-NCV70517MW002R2GCT-ND | 2,83000 € | Similar |



