
ADT7485AARMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADT7485AARMZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7485AARMZ-REEL7 |
Description | IC TEMP/VOLT DGL SENS SST 10MSOP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C, External Sensor Internal and External Sensor Simple Serial Transport™ (SST) Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7485AARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, External Sensor | |
Accuracy | ±1.75°C(Max) | |
Topology | ADC, Multiplexer, Register Bank | |
Output Type | Simple Serial Transport™ (SST) | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |

