
ADT7481ARMZ-1R7 | |
|---|---|
DigiKey Part Number | ADT7481ARMZ-1R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7481ARMZ-1R7 |
Description | SENSOR DIGITAL 0C-127C 10MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7481ARMZ-1R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 127°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |

