ADT7476AARQZ-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5.513
Unit Price: 3,86000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.412
Unit Price: 2,26000 €
Datasheet
Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7476AARQZ-RL7

DigiKey Part Number
ADT7476AARQZ-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7476AARQZ-RL7
Description
IC REMOTE THERMAL CTLR 24-QSOP
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7476AARQZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±2.5%
Topology
ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types