Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7473ARQZ-REEL

DigiKey Part Number
ADT7473ARQZ-REELOSTR-ND - Tape & Reel (TR)
ADT7473ARQZ-REELOSCT-ND - Cut Tape (CT)
ADT7473ARQZ-REELOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7473ARQZ-REEL
Description
IC REMOTE THERMAL CTLR 16QSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7473ARQZ-REEL Models
Product Attributes
Filter Similar Products
Category
Output Type
SMBus
Manufacturer
onsemi
Output Alarm
No
Series
Output Fan
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Function
Fan Control, Temp Monitor
Mounting Type
Surface Mount
Sensor Type
Internal and External
Package / Case
16-SSOP (0.154", 3.90mm Width)
Sensing Temperature
-40°C ~ 125°C
Supplier Device Package
16-QSOP
Accuracy
±2.5%
Base Product Number
Topology
ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.221
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,40000 €2,40 €
101,78600 €17,86 €
251,63320 €40,83 €
1001,46610 €146,61 €
2501,38628 €346,57 €
5001,35730 €678,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,22028 €3.050,70 €
5.0001,19584 €5.979,20 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,90400 €

Other Suppliers on DigiKey

4.822In Stock
Ships from Rochester Electronics, LLC