
ADP3182JRQZ-REEL | |
|---|---|
DigiKey Part Number | ADP3182JRQZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3182JRQZ-REEL |
Description | IC REG CTRLR BUCK 20QSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3182JRQZ-REEL Models |
Category | Voltage - Supply (Vcc/Vdd) 12V |
Manufacturer onsemi | Frequency - Switching 250kHz ~ 3MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type PWM Signal | Control Features Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Outputs 3 | Supplier Device Package 20-QSOP |
Output Phases 3 | Base Product Number |

