Upgrade
Upgrade

ADP3120AJRZ-RL | |
|---|---|
DigiKey Part Number | ADP3120AJRZ-RLOSTR-ND - Tape & Reel (TR) ADP3120AJRZ-RLOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADP3120AJRZ-RL |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3120AJRZ-RL Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) | High Side Voltage - Max (Bootstrap) 35 V |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 11ns |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.6V ~ 13.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3650JRZ | Analog Devices Inc. | 114 | 505-ADP3650JRZ-ND | 2,35000 € | Upgrade |
| ADP3650JRZ-RL | Analog Devices Inc. | 0 | ADP3650JRZ-RLTR-ND | 1,22888 € | Upgrade |


