ADM1025ARQZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.700
Unit Price: 7,82000 €
Datasheet
PC's, PDA's Interface 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1025ARQZ-R7

DigiKey Part Number
ADM1025ARQZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1025ARQZ-R7
Description
IC INTERFACE SPECIALIZED 16QSOP
Customer Reference
Detailed Description
PC's, PDA's Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1025ARQZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
PC's, PDA's
Interface
I2C
Voltage - Supply
3V ~ 5.5V
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types