Similar
Similar

ADM1021ARQ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1021ARQ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1021ARQ-REEL7 |
Description | IC SENSOR TEMP DUAL3/5.5V 16QSOP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 100°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1021ARQ-REEL7 Models |
Category | Output Type SMBus |
Manufacturer onsemi | Output Alarm Yes |
Packaging Tape & Reel (TR) | Output Fan No |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Function Temp Monitoring System (Sensor) | Operating Temperature 0°C ~ 100°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature 0°C ~ 100°C, External Sensor | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Accuracy ±1°C Local, ±5°C Remote | Supplier Device Package 16-QSOP |
Topology ADC, Comparator, Multiplexer, Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1617AMEE+ | Analog Devices Inc./Maxim Integrated | 127 | MAX1617AMEE+-ND | 13,51000 € | Similar |
| MAX1617AMEE+T | Analog Devices Inc./Maxim Integrated | 2.750 | MAX1617AMEE+TCT-ND | 13,51000 € | Similar |


