
ADM1020AR | |
|---|---|
DigiKey Part Number | ADM1020AR-ND |
Manufacturer | |
Manufacturer Product Number | ADM1020AR |
Description | IC SENSOR TEMP DUAL 3/5.5V 8SOIC |
Customer Reference | |
Detailed Description | Temperature Monitor Internal and External Sensor SMBus Output 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Temperature Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | ±1°C | |
Topology | ADC | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

