ACE1202 ACEX® 12xx Microcontroller IC 8-Bit 4MHz 2KB (2K x 8) EEPROM 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE1202LEM8X

DigiKey Part Number
ACE1202LEM8X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACE1202LEM8X
Description
IC MCU 8BIT 2KB EEPROM 8SOIC
Customer Reference
Detailed Description
ACE1202 ACEX® 12xx Microcontroller IC 8-Bit 4MHz 2KB (2K x 8) EEPROM 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ACE1202LEM8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ACE1202
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
EEPROM
EEPROM Size
64 x 8
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.