Parametric Equivalent
Parametric Equivalent

7WBD3306AMUTCG | |
|---|---|
DigiKey Part Number | 7WBD3306AMUTCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7WBD3306AMUTCG |
Description | IC BUS SWITCH 1 X 1:1 8-UDFN |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | 7WBD3306AMUTCG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 8-UFDFN |
Circuit 1 x 1:1 | Supplier Device Package 8-UDFN (1.8x1.2) |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7WB3125MUTAG | onsemi | 95.975 | 7WB3125MUTAG-ND | 0,23797 € | Parametric Equivalent |
| 7WB3305MUTAG | onsemi | 9.000 | 7WB3305MUTAG-ND | 0,25497 € | Parametric Equivalent |


