Direct
Direct

74VHC161MTCX | |
|---|---|
DigiKey Part Number | 74VHC161MTCXFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC161MTCX |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC161MTCX Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 125 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC161ADTR2G | onsemi | 173.025 | MC74HC161ADTR2GOSCT-ND | 0,75000 € | Direct |
| SN74LV161APWR | Texas Instruments | 5.317 | 296-12344-1-ND | 0,63000 € | Direct |



