Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

74VHC14MX | |
|---|---|
DigiKey Part Number | 74VHC14MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC14MX |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC14MX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC14DR2G | onsemi | 1.757 | MC74VHC14DR2GOSCT-ND | 0,31000 € | Similar |
| 74VHC14YMTR | STMicroelectronics | 681 | 497-13481-1-ND | 0,58000 € | Direct |
| SN74AHC14D | Rochester Electronics, LLC | 23.632 | 2156-SN74AHC14D-ND | 0,74792 € | Direct |
| SN74AHC14DR | Texas Instruments | 19.885 | 296-1085-1-ND | 0,36000 € | Direct |
| SN74AHC14DRG3 | Texas Instruments | 4.610 | 296-SN74AHC14DRG3CT-ND | 0,51000 € | Direct |






