74VCX245MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 409
Unit Price: 0,67000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.499
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.781
Unit Price: 0,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.515
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.591
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.247
Unit Price: 0,43890 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.606
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.832
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.655
Unit Price: 1,04992 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX245MTC

DigiKey Part Number
74VCX245MTC-ND
Manufacturer
Manufacturer Product Number
74VCX245MTC
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VCX245MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types