74LVX573MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 47
Unit Price: 0,74000 €
Datasheet

Direct


onsemi
In Stock: 1.839
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.751
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.268
Unit Price: 0,75000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2.161
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.584
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.754
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 41.800
Unit Price: 0,84339 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.291
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 405.505
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.580
Unit Price: 0,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.175
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: 0,26609 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX573MTC

DigiKey Part Number
74LVX573MTCFS-ND
Manufacturer
Manufacturer Product Number
74LVX573MTC
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX573MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
5.9ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes