74LVX373MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.088
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 2.268
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.652
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.301
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.559
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.990
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.371
Unit Price: 0,62044 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.451
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.060
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.500
Unit Price: 0,73092 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.470
Unit Price: 0,16998 €
Datasheet

Similar


Texas Instruments
In Stock: 11.653
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.250
Unit Price: 0,38246 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX373MTC

DigiKey Part Number
74LVX373MTC-ND
Manufacturer
Manufacturer Product Number
74LVX373MTC
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX373MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
6ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types