Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1V5KE36A | |
|---|---|
DigiKey Part Number | 1V5KE36ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE36A |
Description | TVS DIODE 30.8VWM DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE36A Models |
Category | Current - Peak Pulse (10/1000µs) 30.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE36A | Taiwan Semiconductor Corporation | 3.280 | P6KE36AFSCT-ND | 0,49000 € | Similar |
| 1.5KE36A | STMicroelectronics | 2.387 | 497-11379-1-ND | 1,13000 € | Upgrade |
| 1.5KE36A-B | Littelfuse Inc. | 591 | 1.5KE36A-B-ND | 0,72000 € | Similar |
| 1.5KE36A-G | Comchip Technology | 0 | 1.5KE36A-G-ND | 0,32586 € | Similar |
| 1.5KE36A-HF | Comchip Technology | 0 | 641-1.5KE36A-HFTB-ND | 0,31786 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,18518 € | 231,48 € |
| 2.500 | 0,16836 € | 420,90 € |
| 3.750 | 0,15978 € | 599,18 € |
| 6.250 | 0,15015 € | 938,44 € |
| 8.750 | 0,14444 € | 1.263,85 € |
| 12.500 | 0,13889 € | 1.736,13 € |
| 31.250 | 0,12791 € | 3.997,19 € |
| Unit Price without VAT: | 0,18518 € |
|---|---|
| Unit Price with VAT: | 0,22407 € |









