74LVX00MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7.366
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 53.850
Unit Price: 0,93000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.330
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 84.287
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.684
Unit Price: 0,51000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.276
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.134
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.250
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20.420
Unit Price: 0,17848 €
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX00MTC

DigiKey Part Number
74LVX00MTC-ND
Manufacturer
Manufacturer Product Number
74LVX00MTC
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.205 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.205In Stock
Ships from Flip Electronics