
74LVTH322245G | |
|---|---|
DigiKey Part Number | 74LVTH322245G-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH322245G |
Description | IC TXRX 2.7V/3.6V 96-FBGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-FBGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH322245G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA; 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 96-LFBGA |
Number of Elements 4 | Supplier Device Package 96-FBGA (13.5x5.5) |
Number of Bits per Element 8 | Base Product Number |

