
NCP81246MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81246MNTXGTR-ND - Tape & Reel (TR) 488-NCP81246MNTXGCT-ND - Cut Tape (CT) 488-NCP81246MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81246MNTXG |
Description | IC REG CTLR/CONV 4OUT 52QFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Intel IMVP8 Voltage Regulator IC 4 Output 52-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81246MNTXG Models |
Category | Number of Outputs 4 |
Manufacturer onsemi | Operating Temperature -40°C ~ 100°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 52-VFQFN Exposed Pad |
Applications Controller/Converter, Intel IMVP8 | Supplier Device Package 52-QFN (6x6) |
Voltage - Input 4.5V ~ 25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,86200 € | 18,62 € |
| 25 | 1,70440 € | 42,61 € |
| 100 | 1,53130 € | 153,13 € |
| 250 | 1,44852 € | 362,13 € |
| 500 | 1,42076 € | 710,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27600 € | 3.190,00 € |
| 5.000 | 1,25066 € | 6.253,30 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,01290 € |

