
74LVT16374MTDX | |
|---|---|
DigiKey Part Number | 488-74LVT16374MTDXTR-ND - Tape & Reel (TR) 488-74LVT16374MTDXCT-ND - Cut Tape (CT) 488-74LVT16374MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT16374MTDX |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT16374MTDX Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 5 mA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16374MTDX | onsemi | 1.949 | 488-74LVT16374MTDXCT-ND | 58,41000 € | Parametric Equivalent |
| 74LVT162374DGG,118 | Nexperia USA Inc. | 0 | 1727-74LVT162374DGG,118TR-ND | 8,52883 € | Similar |
| 74LVT16374ADGG,118 | Nexperia USA Inc. | 2 | 1727-6698-1-ND | 15,87000 € | Similar |
| SN74LVTH162374DGGR | Texas Instruments | 4.035 | 296-8672-1-ND | 22,58000 € | Similar |
| SN74LVTH16374DGGR | Texas Instruments | 15.223 | 296-1263-1-ND | 22,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68396 € | 1.683,96 € |
| 2.000 | 1,64386 € | 3.287,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28400 € | 22,84 € |
| 25 | 2,09600 € | 52,40 € |
| 100 | 1,89010 € | 189,01 € |
| 250 | 1,79188 € | 447,97 € |
| 500 | 1,73268 € | 866,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 2,74300 € | 27,43 € |
| 25 | 2,36000 € | 59,00 € |
| 100 | 1,92640 € | 192,64 € |
| 250 | 1,71344 € | 428,36 € |
| 500 | 1,58248 € | 791,24 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,66630 € |

