74LVQ125SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 160
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 2.961
Unit Price: 0,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.037
Unit Price: 0,73091 €
Datasheet

Similar


Texas Instruments
In Stock: 20.328
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.491
Unit Price: 0,42000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.756
Unit Price: 0,79891 €
Datasheet

Similar


Texas Instruments
In Stock: 20.161
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.713
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.773
Unit Price: 0,87000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ125SC

DigiKey Part Number
74LVQ125SC-ND
Manufacturer
Manufacturer Product Number
74LVQ125SC
Description
IC BUFF NON-INVERT 3.6V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVQ125SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes