74LCXZ16244MEA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 692
Unit Price: 2,14000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,47988 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 415
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.534
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,11000 €
Datasheet
48-SSOP (W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXZ16244MEA

DigiKey Part Number
74LCXZ16244MEA-ND
Manufacturer
Manufacturer Product Number
74LCXZ16244MEA
Description
IC BUFF NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXZ16244MEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes