Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74LCXR2245MTC | |
|---|---|
DigiKey Part Number | 74LCXR2245MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LCXR2245MTC |
Description | IC TXRX 2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCXR2245MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV74LCX245DTR2G | onsemi | 2.490 | 488-NLV74LCX245DTR2GCT-ND | 0,74000 € | Similar |
| SN74LVCR2245ADBQR | Texas Instruments | 23.790 | 296-23287-2-ND | 0,64591 € | Similar |
| SN74LVCR2245ADBR | Texas Instruments | 21.491 | 296-8621-1-ND | 0,89000 € | Similar |
| SN74LVCR2245ADGVR | Texas Instruments | 14.000 | 296-8622-2-ND | 0,58643 € | Similar |
| SN74LVCR2245APW | Texas Instruments | 352 | 296-34081-5-ND | 0,97000 € | Similar |








