Similar
Similar
Similar
Similar

74LCXH2245WMX | |
|---|---|
DigiKey Part Number | 74LCXH2245WMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCXH2245WMX |
Description | IC TXRX 2V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCXH2245WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA; 12mA, 12mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX245DWG | onsemi | 513 | MC74LCX245DWGOS-ND | 0,61684 € | Similar |
| MC74LCX245DWR2G | onsemi | 2.749 | 488-MC74LCX245DWR2GCT-ND | 0,95000 € | Similar |
| 74LVC2245AD,118 | Nexperia USA Inc. | 1.580 | 1727-74LVC2245AD,118CT-ND | 0,54000 € | Similar |
| TC74LCX245F(EL,K,F | Toshiba Semiconductor and Storage | 0 | 264-TC74LCX245F(EL,K,FCT-ND | 0,46000 € | Similar |




