74LCX244MSAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 150
Unit Price: 0,83000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.525
Unit Price: 1,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.590
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 90.920
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.412
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.643
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.192
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.414
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.129
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.883
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.658
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 533
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 45
Unit Price: 0,96000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX244MSAX

DigiKey Part Number
74LCX244MSAXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX244MSAX
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
EDA/CAD Models
74LCX244MSAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types