
74FST3257MNTWG | |
|---|---|
DigiKey Part Number | 74FST3257MNTWGOSTR-ND - Tape & Reel (TR) 74FST3257MNTWGOSCT-ND - Cut Tape (CT) 74FST3257MNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FST3257MNTWG |
Description | IC MUX/DEMUX 4 X 2:1 16-QFN |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74FST3257MNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19080 € | 572,40 € |
| 6.000 | 0,18373 € | 1.102,38 € |
| 15.000 | 0,17667 € | 2.650,05 € |
| 30.000 | 0,17492 € | 5.247,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,28600 € | 7,15 € |
| 100 | 0,24900 € | 24,90 € |
| 250 | 0,23124 € | 57,81 € |
| 500 | 0,22052 € | 110,26 € |
| 1.000 | 0,21171 € | 211,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,36320 € | 36,32 € |
| 250 | 0,30956 € | 77,39 € |
| 500 | 0,27652 € | 138,26 € |
| 1.000 | 0,24887 € | 248,87 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |










