
74F251ASJX | |
|---|---|
DigiKey Part Number | 74F251ASJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F251ASJX |
Description | IC MULTIPLEXER 1 X 8:1 16-SOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74F251ASJX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |

