Clamp Ipp Tvs Diode Surface Mount 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F1071SC

DigiKey Part Number
74F1071SC-ND
Manufacturer
Manufacturer Product Number
74F1071SC
Description
TVS DIODE 5VWM 20SOIC
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74F1071SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Zener
Unidirectional Channels
18
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
800mW
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.