74ACTQ373SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.934
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.864
Unit Price: 1,49000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.210
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.061
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.820
Unit Price: 2,15150 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,63837 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ373SJX

DigiKey Part Number
74ACTQ373SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACTQ373SJX
Description
IC D-TYPE TRANSP 8:8 20-SOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74ACTQ373SJX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
6.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes