
74ACT323PC | |
|---|---|
DigiKey Part Number | 74ACT323PC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT323PC |
Description | IC REG BIDIR TRI-STA 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT323PC cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | onsemi | |
Series | ||
cms-packaging | Tube | |
cms-part-status | Obsolete | |
Logic Type | Register, Bidirectional | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |

