74ACQ373SCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 45
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 197
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,40196 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.098
Unit Price: 0,68842 €
Datasheet

Similar


Texas Instruments
In Stock: 2.440
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.196
Unit Price: 2,19274 €
Datasheet

Similar


Texas Instruments
In Stock: 19.032
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21.187
Unit Price: 1,24088 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACQ373SCX

DigiKey Part Number
74ACQ373SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACQ373SCX
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACQ373SCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
5.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes