74ACQ245SC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.679
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 899
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.866
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 79
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.002
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 347
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.066
Unit Price: 0,74011 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.640
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,81173 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACQ245SC

DigiKey Part Number
74ACQ245SC-ND
Manufacturer
Manufacturer Product Number
74ACQ245SC
Description
IC TXRX NON-INVERT 6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACQ245SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes