Similar
Similar
Similar

74AC540SJX | |
|---|---|
DigiKey Part Number | 74AC540SJXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC540SJX |
Description | IC BUFF 2V/6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC540SJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC540SCX | onsemi | 1.632 | 74AC540SCXCT-ND | 0,84000 € | Similar |
| CD74AC540M | Texas Instruments | 20 | 296-32969-5-ND | 1,02000 € | Similar |
| CD74AC540M96 | Texas Instruments | 6.289 | 296-44775-1-ND | 1,04000 € | Similar |




