Similar
Similar
Parametric Equivalent

74AC540SJ | |
|---|---|
DigiKey Part Number | 74AC540SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74AC540SJ |
Description | IC BUFF 2V/6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC540SJ Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC540M | Texas Instruments | 20 | 296-32969-5-ND | 1,02000 € | Similar |
| CD74AC540M96 | Texas Instruments | 6.289 | 296-44775-1-ND | 1,04000 € | Similar |
| 74AC540SJ | Rochester Electronics, LLC | 12.734 | 2156-74AC540SJ-ND | 0,62044 € | Parametric Equivalent |
| 74AC540SJ | Rochester Electronics, LLC | 26.305 | 2156-74AC540SJ-ON-ND | 0,62044 € | Parametric Equivalent |
| 74AC540SJX | Rochester Electronics, LLC | 12.545 | 2156-74AC540SJX-ND | 0,53544 € | Parametric Equivalent |





