
74AC191MTC | |
|---|---|
DigiKey Part Number | 74AC191MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC191MTC |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC191MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Count Rate | 133 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

