Similar
Similar
Similar

74AC16244SSCX | |
|---|---|
DigiKey Part Number | 74AC16244SSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC16244SSCX |
Description | IC BUFF 2V/6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC16244SSCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC16244DGGR | Texas Instruments | 2.422 | 296-15845-1-ND | 2,20000 € | Similar |
| 74AC16244DL | Rochester Electronics, LLC | 1.628 | 2156-74AC16244DL-ND | 1,81028 € | Similar |
| 74AC16244DLR | Texas Instruments | 46.999 | 296-14452-1-ND | 2,29000 € | Similar |



