74ABT273CSJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.974
Unit Price: 0,97000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.270
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.500
Unit Price: 0,55079 €
Datasheet

Similar


Texas Instruments
In Stock: 5.948
Unit Price: 0,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.713
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.793
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 479
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.420
Unit Price: 1,04000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT273CSJX

DigiKey Part Number
74ABT273CSJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT273CSJX
Description
IC FF D-TYPE SINGLE 8BIT 20-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74ABT273CSJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
6.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
50 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOP
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes