74ABT244CSJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4.720
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.821
Unit Price: 0,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.700
Unit Price: 1,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,46431 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.602
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.416
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21.355
Unit Price: 1,64000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT244CSJX

DigiKey Part Number
74ABT244CSJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT244CSJX
Description
IC BUFFER NON-INVERT 5.5V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT244CSJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes