74ABT244CSCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4.720
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.821
Unit Price: 0,79000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.700
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,47015 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.602
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.358
Unit Price: 1,66000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT244CSCX

DigiKey Part Number
74ABT244CSCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT244CSCX
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ABT244CSCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes