74ABT244CMSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.349
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.576
Unit Price: 0,87000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.619
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.783
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.594
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.800
Unit Price: 0,97249 €
Datasheet

Similar


Texas Instruments
In Stock: 4.812
Unit Price: 3,06000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 872
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.634
Unit Price: 1,05000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT244CMSA

DigiKey Part Number
74ABT244CMSA-ND
Manufacturer
Manufacturer Product Number
74ABT244CMSA
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT244CMSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes