Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

6685-MMBT3906 | |
|---|---|
DigiKey Part Number | 6685-MMBT3906-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6685-MMBT3906 |
Description | TRANS PNP 40V 0.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBT3906E6327HTSA1 | Infineon Technologies | 7.528 | SMBT3906E6327HTSA1CT-ND | 0,25000 € | Upgrade |
| MMBT3906-HF | Comchip Technology | 272.993 | 641-1950-1-ND | 0,16000 € | Similar |
| MMBT3906H RFG | Taiwan Semiconductor Corporation | 5.477 | 1801-MMBT3906HRFGCT-ND | 0,17000 € | Parametric Equivalent |
| SST3906T116 | Rohm Semiconductor | 7.761 | SST3906T116CT-ND | 0,23000 € | Parametric Equivalent |





