Similar

55GN01MA-TL-E | |
|---|---|
DigiKey Part Number | 55GN01MA-TL-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 55GN01MA-TL-E |
Description | RF TRANS NPN 10V 5.5GHZ 3-MCP |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 70mA 4.5GHz ~ 5.5GHz 400mW Surface Mount 3-MCP |
Datasheet | Datasheet |
EDA/CAD Models | 55GN01MA-TL-E Models |
Category | Power - Max 400mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 70mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case SC-70, SOT-323 |
Frequency - Transition 4.5GHz ~ 5.5GHz | Supplier Device Package 3-MCP |
Noise Figure (dB Typ @ f) 1.9dB @ 1GHz | Base Product Number |
Gain 10dB @ 1GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55GN01FA-TL-H | onsemi | 89 | 488-55GN01FA-TL-HCT-ND | 0,56000 € | Similar |


