4N26300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 8.124
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 321
Unit Price: 0,52000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,52000 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N26300

DigiKey Part Number
4N26300-ND
Manufacturer
Manufacturer Product Number
4N26300
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
4N26300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.18V
Packaging
Tube
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Vce Saturation (Max)
500mV
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
20% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N26LITEON8.124160-1302-5-ND0,37000 €Similar
4N26Vishay Semiconductor Opto Division3214N26-ND0,52000 €Similar
4N26XIsocom Components 2004 LTD04N26X-ND0,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes